+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1013550000

Connector: pluggable terminal block; female; power supply; 24A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1013550000

Alternative designations: BLF 5.08HC/13/180 SN BK BX

TME Symbol:
1013550000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
24A
Rated voltage
0.4kV
Number of pins
13
Spatial orientation
straight
Contact plating
tinned
Length
74mm
Body colour
black
Contacts pitch
5.1mm
Alias
BLF 5.08HC/13/180 SN BK BX
Operating temperature
-50...100°C
Gross weight16 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1013550000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 6.96 USDGross price for quantities from 24 pcs - 6.96 USD