+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1013720000

Connector: pluggable terminal block; female; power supply; 19A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1013720000

Alternative designations: BLF 5.08HC/05/180 SN OR BX

TME Symbol:
1013720000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Current rating
19A
Rated voltage
0.4kV
Number of pins
5
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
25.4mm
Body colour
orange
Contacts pitch
5.1mm
Height
14.2mm
Alias
BLF 5.08HC/05/180 SN OR BX
Operating temperature
-50...100°C
Gross weight6.9 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1013720000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 72.
Multiple of: 1.
Net price for quantities from 72 pcs - 3.19 USDGross price for quantities from 72 pcs - 3.19 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.12 USD
Net price for quantities from 250 pcs - 2.99 USDGross price for quantities from 250 pcs - 2.99 USD
Net price for quantities from 288 pcs - 2.97 USDGross price for quantities from 288 pcs - 2.97 USD
Net price for quantities from 504 pcs - 2.85 USDGross price for quantities from 504 pcs - 2.85 USD