+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10161000

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C

Manufacturer: LAPP

Manufacturer part number:
10161000
TME Symbol:
10161000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Body material
aluminium
Operating temperature
125°C
Gross weight546.7 g
Certificates
EAN code4044773055016
See other products in this category: LAPP connectors LAPP,
*
10161000
0 in TME stock
Net price for quantities from 1 pcs - 68.28 USDGross price for quantities from 1 pcs - 68.28 USD
Net price for quantities from 3 pcs - 60.70 USDGross price for quantities from 3 pcs - 60.70 USD
Net price for quantities from 5 pcs - 53.11 USDGross price for quantities from 5 pcs - 53.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.