+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10171600

Connector: HDC; contact insert; female; EPIC H-BS; PIN: 6; 35A; 500V

Manufacturer: LAPP

Manufacturer part number:
10171600
TME Symbol:
10171600

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BS
Number of pins
6
Current rating
35A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Gross weight82.59 g
Certificates
EAN code4044773500738
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10171600
17 in TME stock
Net price for quantities from 1 pcs - 25.98 USDGross price for quantities from 1 pcs - 25.98 USD
Net price for quantities from 5 pcs - 23.21 USDGross price for quantities from 5 pcs - 23.21 USD
Net price for quantities from 10 pcs - 20.43 USDGross price for quantities from 10 pcs - 20.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs