+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10180400

Connector: HDC; contact insert; male; EPIC H-EE; PIN: 10; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10180400
TME Symbol:
10180400

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-EE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 6
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
44x27mm
Gross weight40.09 g
Certificates
EAN code4044773587715
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10180400
10 in TME stock
Net price for quantities from 1 pcs - 35.67 USDGross price for quantities from 1 pcs - 35.67 USD
Net price for quantities from 3 pcs - 31.71 USDGross price for quantities from 3 pcs - 31.71 USD
Net price for quantities from 10 pcs - 27.74 USDGross price for quantities from 10 pcs - 27.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs