+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10181400

Connector: HDC; contact insert; female; EPIC H-EE; PIN: 10; 16A

Manufacturer: LAPP

Manufacturer part number:
10181400
TME Symbol:
10181400

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-EE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 6
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
44x27mm
Gross weight42.89 g
Certificates
EAN code4044773587661
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10181400
0 in TME stock
Net price for quantities from 10 pcs - 19.33 USDGross price for quantities from 10 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs