+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10184000

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 16; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10184000
TME Symbol:
10184000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
77.5x27mm
Gross weight7 g
Certificates
EAN code4044773587548
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10184000
0 in TME stock
Net price for quantities from 1 pcs - 10.61 USDGross price for quantities from 1 pcs - 10.61 USD
Net price for quantities from 5 pcs - 9.42 USDGross price for quantities from 5 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.