+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10185400

Connector: HDC; contact insert; female; EPIC H-EE; PIN: 32; 16A

Manufacturer: LAPP

Manufacturer part number:
10185400
TME Symbol:
10185400

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-EE
Number of pins
32
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
32+PE
Case
size H-B 16
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
77.5x27mm
Gross weight10 g
Certificates
EAN code4044773587401
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10185400
0 in TME stock
Net price for quantities from 1 pcs - 36.66 USDGross price for quantities from 1 pcs - 36.66 USD
Net price for quantities from 5 pcs - 33.43 USDGross price for quantities from 5 pcs - 33.43 USD
Net price for quantities from 10 pcs - 30.68 USDGross price for quantities from 10 pcs - 30.68 USD
Net price for quantities from 25 pcs - 29.39 USDGross price for quantities from 25 pcs - 29.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.