+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10187000

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 24; 16A

Manufacturer: LAPP

Manufacturer part number:
10187000
TME Symbol:
10187000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
104x27mm
Gross weight15 g
Certificates
EAN code4044773587265
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10187000
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
Net price for quantities from 5 pcs - 12.10 USDGross price for quantities from 5 pcs - 12.10 USD
Net price for quantities from 10 pcs - 10.65 USDGross price for quantities from 10 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)