+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10190000

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 6; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
10190000
TME Symbol:
10190000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 6
Electrical mounting
screw terminal
Insert mounting
44x27mm
Gross weight43.35 g
Certificates
EAN code4044773054859
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10190000
39 in TME stock
Net price for quantities from 1 pcs - 14.46 USDGross price for quantities from 1 pcs - 14.46 USD
Net price for quantities from 5 pcs - 13.35 USDGross price for quantities from 5 pcs - 13.35 USD
Net price for quantities from 10 pcs - 12.75 USDGross price for quantities from 10 pcs - 12.75 USD
Net price for quantities from 20 pcs - 12.31 USDGross price for quantities from 20 pcs - 12.31 USD
Net price for quantities from 30 pcs - 12.01 USDGross price for quantities from 30 pcs - 12.01 USD
Net price for quantities from 50 pcs - 11.68 USDGross price for quantities from 50 pcs - 11.68 USD
Net price for quantities from 100 pcs - 11.24 USDGross price for quantities from 100 pcs - 11.24 USD
Net price for quantities from 150 pcs - 10.98 USDGross price for quantities from 150 pcs - 10.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs