+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10192100

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 10; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
10192100
TME Symbol:
10192100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
10
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
10+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Enclosure material
polycarbonate
Gross weight54.7 g
Certificates
EAN code4044773586749
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10192100
12 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
Net price for quantities from 20 pcs - 10.46 USDGross price for quantities from 20 pcs - 10.46 USD
Net price for quantities from 30 pcs - 10.13 USDGross price for quantities from 30 pcs - 10.13 USD
Net price for quantities from 50 pcs - 9.74 USDGross price for quantities from 50 pcs - 9.74 USD
Net price for quantities from 100 pcs - 9.26 USDGross price for quantities from 100 pcs - 9.26 USD
Net price for quantities from 150 pcs - 9.01 USDGross price for quantities from 150 pcs - 9.01 USD
Net price for quantities from 250 pcs - 8.74 USDGross price for quantities from 250 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs