+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10194100

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 16; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10194100
TME Symbol:
10194100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Gross weight73.81 g
Certificates
EAN code4044773459234
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10194100
9 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 5 pcs - 13.54 USDGross price for quantities from 5 pcs - 13.54 USD
Net price for quantities from 10 pcs - 12.91 USDGross price for quantities from 10 pcs - 12.91 USD
Net price for quantities from 25 pcs - 12.11 USDGross price for quantities from 25 pcs - 12.11 USD
Net price for quantities from 50 pcs - 11.55 USDGross price for quantities from 50 pcs - 11.55 USD
Net price for quantities from 75 pcs - 11.24 USDGross price for quantities from 75 pcs - 11.24 USD
Net price for quantities from 100 pcs - 11.02 USDGross price for quantities from 100 pcs - 11.02 USD
Net price for quantities from 125 pcs - 10.86 USDGross price for quantities from 125 pcs - 10.86 USD
Net price for quantities from 150 pcs - 10.74 USDGross price for quantities from 150 pcs - 10.74 USD
Net price for quantities from 200 pcs - 10.54 USDGross price for quantities from 200 pcs - 10.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs