+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10195000

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 16; 16A


Manufacturer: LAPP

Manufacturer part number:
10195000
TME Symbol:
10195000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Gross weight77.3 g
Certificates
EAN code4044773054774
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10195000
51 in TME stock
Net price for quantities from 1 pcs - 23.15 USDGross price for quantities from 1 pcs - 23.15 USD
Net price for quantities from 5 pcs - 19.62 USDGross price for quantities from 5 pcs - 19.62 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 17.75 USD
Net price for quantities from 25 pcs - 17.00 USDGross price for quantities from 25 pcs - 17.00 USD
Net price for quantities from 50 pcs - 16.40 USDGross price for quantities from 50 pcs - 16.40 USD
Net price for quantities from 75 pcs - 16.01 USDGross price for quantities from 75 pcs - 16.01 USD
Net price for quantities from 100 pcs - 15.74 USDGross price for quantities from 100 pcs - 15.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs