+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10195100

Connector: HDC; contact insert; female; EPIC H-BE; PIN: 16; 16A

Manufacturer: LAPP

Manufacturer part number:
10195100
TME Symbol:
10195100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
16+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Gross weight76.8 g
Certificates
EAN code4044773459241
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10195100
3 in TME stock
Net price for quantities from 1 pcs - 18.38 USDGross price for quantities from 1 pcs - 18.38 USD
Net price for quantities from 5 pcs - 16.76 USDGross price for quantities from 5 pcs - 16.76 USD
Net price for quantities from 10 pcs - 15.95 USDGross price for quantities from 10 pcs - 15.95 USD
Net price for quantities from 25 pcs - 14.94 USDGross price for quantities from 25 pcs - 14.94 USD
Net price for quantities from 50 pcs - 14.25 USDGross price for quantities from 50 pcs - 14.25 USD
Net price for quantities from 75 pcs - 13.89 USDGross price for quantities from 75 pcs - 13.89 USD
Net price for quantities from 100 pcs - 13.64 USDGross price for quantities from 100 pcs - 13.64 USD
Net price for quantities from 150 pcs - 13.31 USDGross price for quantities from 150 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs