+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10196100

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 24; 16A; 500V

Manufacturer: LAPP

Manufacturer part number:
10196100
TME Symbol:
10196100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
24
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
24+PE
Case
size H-B 24
Electrical mounting
screw terminal
Insert mounting
104x27mm
Enclosure material
polycarbonate
Gross weight98.88 g
Certificates
EAN code4044773586152
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10196100
4 in TME stock
Net price for quantities from 1 pcs - 25.09 USDGross price for quantities from 1 pcs - 25.09 USD
Net price for quantities from 5 pcs - 22.21 USDGross price for quantities from 5 pcs - 22.21 USD
Net price for quantities from 10 pcs - 20.77 USDGross price for quantities from 10 pcs - 20.77 USD
Net price for quantities from 25 pcs - 19.51 USDGross price for quantities from 25 pcs - 19.51 USD
Net price for quantities from 50 pcs - 18.73 USDGross price for quantities from 50 pcs - 18.73 USD
Net price for quantities from 75 pcs - 18.30 USDGross price for quantities from 75 pcs - 18.30 USD
Net price for quantities from 100 pcs - 17.98 USDGross price for quantities from 100 pcs - 17.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs