+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101D-TAAB-R01

Connector: for cards; Compact Flash; SMT; gold flash; LCP; 40mΩ


Manufacturer: ATTEND

Manufacturer part number:
101D-TAAB-R01
TME Symbol:
101D-TAAB-R01

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
Compact Flash
Electrical mounting
SMT
Contact plating
gold flash
Card connector features
low profile
Mechanical durability
10000 cycles
Body material
LCP
Contact material
bronze
Max. contact resistance:
40mΩ
Mounting holes raster
38.74mm
Operating temperature
-40...85°C
Gross weight2.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
101D-TAAB-R01
2281 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsBag = 200 pcsCardboard = 400 pcs