+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102-050

Insulating distance; polyamide 66; 1.3mm; natural; UL94V-2; TO18


Manufacturer: BIVAR

Manufacturer part number:
102-050
TME Symbol:
102-050

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
1.3mm
Colour
natural
Flammability rating
UL94V-2
Application
TO18
Dimensions
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
102-050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD