+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020-5S

Connector: AC supply; socket; 2P+PE; 250VAC; 13A; black; PIN: 3; IP54


Manufacturer: PCE

Manufacturer part number:
1020-5S
TME Symbol:
1020-5S

Specification

Manufacturer
PCE
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
13A
Connector variant
with earthing
Colour
black
Connectors for the country
Great Britain
Mechanical mounting
flange (4 holes), for panel mounting, screw
Number of pins
3
IP rating
IP54
Electrical mounting
screw terminal
Gross weight51.01 g
Certificates
See other products in this category: Mains connectors PCE,
*
1020-5S
926 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.77 USDGross price for quantities from 5 pcs - 4.77 USD
Net price for quantities from 20 pcs - 4.47 USDGross price for quantities from 20 pcs - 4.47 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 500 pcs