+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10200030002

Connector: HDC; male + female; 10A; 400V; Han Kit; PIN: 4; 3+PE; M20


Manufacturer: HARTING

Manufacturer part number:
10200030002
TME Symbol:
10200030002

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han Kit
Number of pins
4
Connector pinout layout
3+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
plastic
Wire cross-section
1...2.5mm2
Cable external diameter
5...12mm
Gasket material
NBR caoutchouc
Gland thread
M20
Engineering PN
Han KIT 3A THERMOPLASTIC
Insert mounting
21x21mm
Connector family
industrial
Kit contents
  • complete set
  • plug + socket
Gross weight88.53 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10200030002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.52 USDGross price for quantities from 1 pcs - 54.52 USD
Net price for quantities from 5 pcs - 49.46 USDGross price for quantities from 5 pcs - 49.46 USD
Net price for quantities from 10 pcs - 47.10 USDGross price for quantities from 10 pcs - 47.10 USD
Net price for quantities from 25 pcs - 43.89 USDGross price for quantities from 25 pcs - 43.89 USD
Net price for quantities from 50 pcs - 41.53 USDGross price for quantities from 50 pcs - 41.53 USD