+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10200030003PG

Connector: HDC; male + female; 10A; 600V; screw

Manufacturer: HARTING

Manufacturer part number:
10200030003PG
TME Symbol:
10200030003PG

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
0.6kV
Electrical mounting
screw
Gross weight156.6 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
10200030003PG
0 in TME stock
Net price for quantities from 1 pcs - 39.93 USDGross price for quantities from 1 pcs - 39.93 USD
Net price for quantities from 3 pcs - 35.73 USDGross price for quantities from 3 pcs - 35.73 USD
Net price for quantities from 5 pcs - 31.53 USDGross price for quantities from 5 pcs - 31.53 USD
No. of pieces (Multiplicity: 1)