+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10200040003

Connector: HDC; male + female; 10A; 400V; Han Kit; PIN: 5; 4+PE; M20

Manufacturer: HARTING

Manufacturer part number:
10200040003
TME Symbol:
10200040003

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han Kit
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
zinc alloy
Gland thread
M20
Wire cross-section
1...2.5mm2
Cable external diameter
5...12mm
Gasket material
NBR caoutchouc
Engineering PN
Han-KIT 4AWM
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug + socket
Gross weight209.79 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10200040003
32 in TME stock
Net price for quantities from 1 pcs - 46.44 USDGross price for quantities from 1 pcs - 46.44 USD
Net price for quantities from 100 pcs - 37.47 USDGross price for quantities from 100 pcs - 37.47 USD
Net price for quantities from 250 pcs - 36.09 USDGross price for quantities from 250 pcs - 36.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product