+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10200040004

Connector: HDC; male + female; 10A; 400V; Han Kit; PIN: 5; 4+PE; M20

Manufacturer: HARTING

Manufacturer part number:
10200040004
TME Symbol:
10200040004

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
0.4kV
Manufacturer series
Han Kit
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
plastic
Gland thread
M20
Wire cross-section
1...2.5mm2
Cable external diameter
5...12mm
Gasket material
NBR caoutchouc
Engineering PN
Han-KIT 4AWK
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug + socket
Gross weight95.4 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10200040004
12 in TME stock
Net price for quantities from 1 pcs - 51.82 USDGross price for quantities from 1 pcs - 51.82 USD
Net price for quantities from 10 pcs - 44.05 USDGross price for quantities from 10 pcs - 44.05 USD
Net price for quantities from 25 pcs - 41.30 USDGross price for quantities from 25 pcs - 41.30 USD
Net price for quantities from 50 pcs - 39.33 USDGross price for quantities from 50 pcs - 39.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.