+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10200100000

Connector: HDC; male + female; 16A; 250V; Han Kit; PIN: 10; 10+PE


Manufacturer: HARTING

Manufacturer part number:
10200100000
TME Symbol:
10200100000

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
16A
Rated voltage
0.25kV
Manufacturer series
Han Kit
Number of pins
10
Connector pinout layout
10+PE
Case
size 10A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M20
Wire cross-section
1...2.5mm2
Cable external diameter
5...12mm
Gasket material
NBR caoutchouc
Engineering PN
Han-KIT 10A
Insert mounting
49.5x16mm
Kit contents
  • complete set
  • plug + socket
Gross weight320.8 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10200100000
0 in TME stock
Net price for quantities from 1 pcs - 76.29 USDGross price for quantities from 1 pcs - 76.29 USD
Net price for quantities from 25 pcs - 62.04 USDGross price for quantities from 25 pcs - 62.04 USD
Net price for quantities from 50 pcs - 59.48 USDGross price for quantities from 50 pcs - 59.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.