+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10210110

Connector: HDC; contact insert; male; EPIC H-BVE; PIN: 5; 16A; 630V

Manufacturer: LAPP

Manufacturer part number:
10210110
TME Symbol:
10210110

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BVE
Number of pins
5
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
5+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Gross weight45.23 g
Certificates
EAN code4044773585414
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10210110
7 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 5 pcs - 8.86 USDGross price for quantities from 5 pcs - 8.86 USD
Net price for quantities from 10 pcs - 7.77 USDGross price for quantities from 10 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs