+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10211110

Connector: HDC; contact insert; female; EPIC H-BVE; PIN: 5; 16A

Manufacturer: LAPP

Manufacturer part number:
10211110
TME Symbol:
10211110

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BVE
Number of pins
5
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
5+PE
Case
size H-B 10
Electrical mounting
screw terminal
Insert mounting
57x27mm
Gross weight46.8 g
Certificates
EAN code4044773585339
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10211110
7 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 5 pcs - 9.23 USDGross price for quantities from 5 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs