+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1022.2201

Microswitch SNAP ACTION; 2A/24VDC; SPDT; ON-(ON); Pos: 2; IP67

Manufacturer: Marquardt

Manufacturer part number:
1022.2201
TME Symbol:
1022.2201

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 24V DC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.5m
Body dimensions
20x6.9x12.3mm
Operating temperature
-40...85°C
Operating Force
2.5N
Lever length
24mm
Contact plating
gold-plated
Switches features
  • 5mm pin on the right
  • with lever
Gross weight11.86 g
Certificates
See other products in this category: Microswitches SNAP ACTION Marquardt,
*
1022.2201
0 in TME stock
Net price for quantities from 250 pcs - 26.26 USDGross price for quantities from 250 pcs - 26.26 USD
Net price for quantities from 500 pcs - 25.14 USDGross price for quantities from 500 pcs - 25.14 USD
Net price for quantities from 1000 pcs - 24.57 USDGross price for quantities from 1000 pcs - 24.57 USD
No. of pieces (Multiplicity: 250)