+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10220-5212PL

Connector: MDR; PIN: 20; shielded; Locking: latch; socket; female


Manufacturer: 3M

Manufacturer part number:
10220-5212PL
TME Symbol:
10220-5212PL

Specification

Manufacturer
3M
Type of connector
MDR
Number of pins
20
Connector variant
shielded
Locking system
latch
Connector
socket
Kind of connector
female
Contact plating
gold-plated, nickel plated
Test voltage
0.5kV
Flammability rating
UL94V-0
Contacts pitch
1.27mm
Electrical mounting
THT
Contact rated current
1A
Contact material
copper alloy
Spatial orientation
angled 90°
Operating temperature
-55...105°C
Gross weight8.89 g
Certificates
EAN code4547452260447
See other products in this category: MDR connectors 3M,
*
10220-5212PL
100 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 48 pcs - 3.35 USDGross price for quantities from 48 pcs - 3.35 USD
Net price for quantities from 144 pcs - 3.17 USDGross price for quantities from 144 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcsCardboard = 100 pcs