+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10226-5212PL

Connector: MDR; PIN: 26; shielded; Locking: latch; socket; female


Manufacturer: 3M

Manufacturer part number:
10226-5212PL
TME Symbol:
10226-5212PL

Specification

Manufacturer
3M
Type of connector
MDR
Number of pins
26
Connector variant
shielded
Locking system
latch
Connector
socket
Kind of connector
female
Contact plating
gold-plated, nickel plated
Test voltage
0.5kV
Flammability rating
UL94V-0
Contacts pitch
1.27mm
Electrical mounting
THT
Contact rated current
1A
Contact material
copper alloy
Spatial orientation
angled 90°
Operating temperature
-55...105°C
Gross weight9.56 g
Certificates
EAN code4547452260485
See other products in this category: MDR connectors 3M,
*
10226-5212PL
143 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 25 pcs - 5.57 USDGross price for quantities from 25 pcs - 5.57 USD
Net price for quantities from 40 pcs - 5.37 USDGross price for quantities from 40 pcs - 5.37 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 5.05 USDGross price for quantities from 100 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 100 pcs