+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10239010

Connector: HDC; contact insert; male; EPIC H-BVE; PIN: 8; 16A; 630V

Manufacturer: LAPP

Manufacturer part number:
10239010
TME Symbol:
10239010

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BVE
Number of pins
8
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
8+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Gross weight4 g
Certificates
EAN code4044773585032
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10239010
0 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 50 pcs - 10.95 USDGross price for quantities from 50 pcs - 10.95 USD
Net price for quantities from 100 pcs - 10.44 USDGross price for quantities from 100 pcs - 10.44 USD
Net price for quantities from 250 pcs - 9.79 USDGross price for quantities from 250 pcs - 9.79 USD
Net price for quantities from 500 pcs - 9.27 USDGross price for quantities from 500 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)