+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10239110

Connector: HDC; contact insert; male; EPIC H-BVE; PIN: 8; 16A; 630V

Manufacturer: LAPP

Manufacturer part number:
10239110
TME Symbol:
10239110

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BVE
Number of pins
8
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
8+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Gross weight58.2 g
Certificates
EAN code4044773584998
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10239110
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 5 pcs - 9.79 USDGross price for quantities from 5 pcs - 9.79 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs