+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10240110

Connector: HDC; contact insert; female; EPIC H-BVE; PIN: 8; 16A

Manufacturer: LAPP

Manufacturer part number:
10240110
TME Symbol:
10240110

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-BVE
Number of pins
8
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
8+PE
Case
size H-B 16
Electrical mounting
screw terminal
Insert mounting
77.5x27mm
Gross weight61.9 g
Certificates
EAN code4044773584929
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10240110
3 in TME stock
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 5 pcs - 11.69 USDGross price for quantities from 5 pcs - 11.69 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs