+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10270110

Connector: HDC; contact insert; male; EPIC H-BVE; PIN: 12; 16A; 630V

Manufacturer: LAPP

Manufacturer part number:
10270110
TME Symbol:
10270110

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BVE
Number of pins
12
Current rating
16A
Rated voltage
0.63kV
Connector pinout layout
12+PE
Case
size H-B 24
Electrical mounting
screw terminal
Insert mounting
104x27mm
Gross weight5 g
Certificates
EAN code4044773584561
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10270110
0 in TME stock
Net price for quantities from 1 pcs - 19.65 USDGross price for quantities from 1 pcs - 19.65 USD
Net price for quantities from 5 pcs - 18.03 USDGross price for quantities from 5 pcs - 18.03 USD
Net price for quantities from 10 pcs - 16.95 USDGross price for quantities from 10 pcs - 16.95 USD
Net price for quantities from 25 pcs - 15.55 USDGross price for quantities from 25 pcs - 15.55 USD
Net price for quantities from 50 pcs - 14.76 USDGross price for quantities from 50 pcs - 14.76 USD
Net price for quantities from 100 pcs - 14.23 USDGross price for quantities from 100 pcs - 14.23 USD
No. of pieces (Multiplicity: 1)