+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102A

Fuse: fuse; automotive; 2A; 32VDC; 19mm

NEW

Manufacturer: IMP

Manufacturer part number:
102A
TME Symbol:
102A

Specification

Manufacturer
IMP
Type of fuse
fuse
Kind of fuse
automotive
Current rating
2A
Rated voltage
32V DC
Fuse size
19mm
Gross weight1.45 g
Certificates
See other products in this category: Other Car Fuses IMP,
*
102A
0 in TME stock
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.