+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102TL2-7

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 6A/230VAC; 18A/28VDC


Manufacturer: HONEYWELL

Manufacturer part number:
102TL2-7
TME Symbol:
102TL2-7

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
18A / 28V DC
Leads
self-clinching
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
17mm
Body dimensions
33.53x22.6x37.34mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
102TL2-7
0 in TME stock
Net price for quantities from 10 pcs - 402.32 USDGross price for quantities from 10 pcs - 402.32 USD
Net price for quantities from 20 pcs - 360.70 USDGross price for quantities from 20 pcs - 360.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.