+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103-382-20

LED; in housing; yellow; No.of diodes: 1; 3mm; 13mA; Lens: diffused


Manufacturer: MARL

Manufacturer part number:
103-382-20
TME Symbol:
103-382-20

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LEDs' features
integral current limiting resistor
LED current
13mA
LED lens
diffused
Luminosity
15mcd
Wavelength
588nm
Operating temperature
-40...85°C
Supply voltage
  • 5.6V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
103-382-20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD