+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103-383-20

LED; in housing; green; No.of diodes: 1; 3mm; 13mA; Lens: diffused


Manufacturer: MARL

Manufacturer part number:
103-383-20
TME Symbol:
103-383-20

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LEDs' features
integral current limiting resistor
LED current
13mA
LED lens
diffused
Luminosity
20mcd
Wavelength
568nm
Operating temperature
-40...85°C
Supply voltage
  • 5.6V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
103-383-20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD