+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10320-52F0-008

Plug case; PIN: 20; Locking: latch; for cable; Mini D Ribbon


Manufacturer: 3M

Manufacturer part number:
10320-52F0-008
TME Symbol:
10320-52F0-008

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
20
Locking system
latch
Mechanical mounting
for cable
Trade name
Mini D Ribbon
Gross weight13.148 g
Certificates
EAN code4548623745114
See other products in this category: MDR connectors 3M,
*
10320-52F0-008
489 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 25 pcs - 8.91 USDGross price for quantities from 25 pcs - 8.91 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 5.58 USDGross price for quantities from 100 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs