+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10326-52A0-008

Plug case; PIN: 26; Locking: screws; for cable; Mini D Ribbon


Manufacturer: 3M

Manufacturer part number:
10326-52A0-008
TME Symbol:
10326-52A0-008

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
26
Locking system
screws
Mechanical mounting
for cable
Trade name
Mini D Ribbon
Gross weight14.51 g
Certificates
EAN code4901690093647
See other products in this category: MDR connectors 3M,
*
10326-52A0-008
126 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 6 pcs - 8.11 USDGross price for quantities from 6 pcs - 8.11 USD
Net price for quantities from 20 pcs - 7.69 USDGross price for quantities from 20 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.09 USDGross price for quantities from 100 pcs - 7.09 USD
Net price for quantities from 200 pcs - 6.84 USDGross price for quantities from 200 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs