+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10326-52F0-008

Plug case; PIN: 26; Locking: latch; for cable; Mini D Ribbon


Manufacturer: 3M

Manufacturer part number:
10326-52F0-008
TME Symbol:
10326-52F0-008

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
26
Locking system
latch
Mechanical mounting
for cable
Trade name
Mini D Ribbon
Gross weight14.05 g
Certificates
EAN code4901690093654
See other products in this category: MDR connectors 3M,
*
10326-52F0-008
100 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 10 pcs - 9.53 USDGross price for quantities from 10 pcs - 9.53 USD
Net price for quantities from 20 pcs - 8.77 USDGross price for quantities from 20 pcs - 8.77 USD
Net price for quantities from 40 pcs - 8.01 USDGross price for quantities from 40 pcs - 8.01 USD
Net price for quantities from 100 pcs - 7.12 USDGross price for quantities from 100 pcs - 7.12 USD
Net price for quantities from 200 pcs - 6.59 USDGross price for quantities from 200 pcs - 6.59 USD
Net price for quantities from 300 pcs - 6.32 USDGross price for quantities from 300 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs