+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10330100000PG

Connector: HDC; PIN: 10; side


Manufacturer: HARTING

Manufacturer part number:
10330100000PG
TME Symbol:
10330100000PG

Specification

Manufacturer
HARTING
Type of connector
HDC
Number of pins
10
Connector variant
side
Gross weight376.6 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
10330100000PG
0 in TME stock
Net price for quantities from 1 pcs - 71.18 USDGross price for quantities from 1 pcs - 71.18 USD
Net price for quantities from 3 pcs - 63.69 USDGross price for quantities from 3 pcs - 63.69 USD
Net price for quantities from 5 pcs - 56.19 USDGross price for quantities from 5 pcs - 56.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.