+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10330160000PG

Connector: HDC; male + female; 16A; 600V; screw; side

Manufacturer: HARTING

Manufacturer part number:
10330160000PG
TME Symbol:
10330160000PG

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
16A
Rated voltage
0.6kV
Electrical mounting
screw
Connector variant
side
Gross weight531 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
10330160000PG
0 in TME stock
Net price for quantities from 1 pcs - 80.90 USDGross price for quantities from 1 pcs - 80.90 USD
Net price for quantities from 3 pcs - 72.39 USDGross price for quantities from 3 pcs - 72.39 USD
Net price for quantities from 5 pcs - 63.87 USDGross price for quantities from 5 pcs - 63.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.