+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10330240000

Connector: HDC; male + female; 16A; 500V; Han Kit; PIN: 24; 24+PE


Manufacturer: HARTING

Manufacturer part number:
10330240000
TME Symbol:
10330240000

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han Kit
Number of pins
24
Connector pinout layout
24+PE
Case
size 24B
Mechanical mounting
for cable, for panel mounting
Electrical mounting
screw terminal
Connector variant
with cable gland
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Wire cross-section
1...2.5mm2
Cable external diameter
13...25mm
Gasket material
NBR caoutchouc
Engineering PN
Han-KIT 24B
Insert mounting
104x27mm
Kit contents
  • complete set
  • plug + socket
Gross weight737.9 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10330240000
0 in TME stock
Net price for quantities from 1 pcs - 89.15 USDGross price for quantities from 1 pcs - 89.15 USD
Net price for quantities from 3 pcs - 79.77 USDGross price for quantities from 3 pcs - 79.77 USD
Net price for quantities from 5 pcs - 70.38 USDGross price for quantities from 5 pcs - 70.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs