+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10336-52F0-008

Plug case; PIN: 36; Locking: latch; for cable; Mini D Ribbon


Manufacturer: 3M

Manufacturer part number:
10336-52F0-008
TME Symbol:
10336-52F0-008

Specification

Manufacturer
3M
Type of connector accessories
plug case
Number of pins
36
Locking system
latch
Mechanical mounting
for cable
Trade name
Mini D Ribbon
Gross weight15.89 g
Certificates
EAN code4548623744926
See other products in this category: MDR connectors 3M,
*
10336-52F0-008
190 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 50 pcs - 8.09 USDGross price for quantities from 50 pcs - 8.09 USD
Net price for quantities from 100 pcs - 6.78 USDGross price for quantities from 100 pcs - 6.78 USD
Net price for quantities from 200 pcs - 6.52 USDGross price for quantities from 200 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs