+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10345100

Connector: HDC; module; female; EPIC® MC; PIN: 2; 82A; 1kV; 10÷25mm2

Manufacturer: LAPP

Manufacturer part number:
10345100
TME Symbol:
10345100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
2
Current rating
82A
Rated voltage
1kV
Electrical mounting
screw terminal
Wire cross-section
10...25mm2
Width in modules
2
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight35.93 g
Certificates
EAN code4044773583977
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10345100
9 in TME stock
Net price for quantities from 1 pcs - 18.38 USDGross price for quantities from 1 pcs - 18.38 USD
Net price for quantities from 5 pcs - 16.34 USDGross price for quantities from 5 pcs - 16.34 USD
Net price for quantities from 10 pcs - 14.30 USDGross price for quantities from 10 pcs - 14.30 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs