+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10360040003

Connector: HDC; male + female; 10A; 90V; Han® Ex; PIN: 5; 4+PE; M20


Manufacturer: HARTING

Manufacturer part number:
10360040003
TME Symbol:
10360040003

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male + female
Current rating
10A
Rated voltage
90V
Manufacturer series
Han® Ex
Number of pins
5
Connector pinout layout
4+PE
Case
size 3A
Mechanical mounting
for cable, for panel mounting
Electrical mounting
snap-on (Quick Lock)
Connector variant
without cable gland
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Gasket material
NBR caoutchouc
Insert mounting
21x21mm
Kit contents
  • complete set
  • plug + socket
Gross weight181 g
Certificates
EAN code5713140108769

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
10360040003
1 in TME stock
Net price for quantities from 1 pcs - 113.05 USDGross price for quantities from 1 pcs - 113.05 USD
Net price for quantities from 10 pcs - 96.09 USDGross price for quantities from 10 pcs - 96.09 USD
Net price for quantities from 25 pcs - 90.08 USDGross price for quantities from 25 pcs - 90.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.