+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10381600

Connector: HDC; EPIC® MH; PIN: 1; for cable; UL94V-0; 0.5mm2


Manufacturer: LAPP

Manufacturer part number:
10381600
TME Symbol:
10381600

Specification

Manufacturer
LAPP
Type of connector
HDC
Manufacturer series
EPIC® MH
Number of pins
1
Mechanical mounting
for cable
Flammability rating
UL94V-0
Wire cross-section
0.5mm2
Mechanical durability
100 cycles
Conform to the norm
VDE
Body material
polyamide 6
Operating temperature
-40...100°C
Gross weight50.7 g
Certificates
EAN code4044773072990
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10381600
7 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 5 pcs - 9.95 USDGross price for quantities from 5 pcs - 9.95 USD
Net price for quantities from 10 pcs - 8.70 USDGross price for quantities from 10 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs