+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10382200

Connector: HDC; module; male; EPIC® MC; PIN: 5; 20A; 400V; crimped

Manufacturer: LAPP

Manufacturer part number:
10382200
TME Symbol:
10382200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
5
Current rating
20A
Rated voltage
0.4kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC 2.5
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight5.59 g
Certificates
EAN code4044773072952
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10382200
40 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 200 pcs - 1.33 USDGross price for quantities from 200 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 300 pcs - 1.30 USDGross price for quantities from 300 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs