+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10382300

Connector: HDC; module; female; EPIC® MC; PIN: 5; 20A; 400V; crimped


Manufacturer: LAPP

Manufacturer part number:
10382300
TME Symbol:
10382300

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
5
Current rating
20A
Rated voltage
0.4kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC 2.5
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight8.05 g
Certificates
EAN code4044773072945
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10382300
86 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 30 pcs - 1.60 USDGross price for quantities from 30 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.37 USDGross price for quantities from 250 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs