+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10382500

Connector: HDC; module; female; EPIC® MC; PIN: 10; 10A; 250V; crimped


Manufacturer: LAPP

Manufacturer part number:
10382500
TME Symbol:
10382500

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
EPIC® MC
Number of pins
10
Current rating
10A
Rated voltage
0.25kV
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® H-D 1.6
Mechanical durability
100 cycles
Enclosure material
polyamide
Operating temperature
-40...125°C
Gross weight10.742 g
Certificates
EAN code4044773072921
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10382500
41 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 30 pcs - 1.89 USDGross price for quantities from 30 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 200 pcs - 1.64 USDGross price for quantities from 200 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.62 USDGross price for quantities from 250 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs