+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10383200

Connector: HDC; module; male; EPIC® MC; PIN: 5; 16A; 1kV; 4+PE


Manufacturer: LAPP

Manufacturer part number:
10383200
TME Symbol:
10383200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
EPIC® MC
Number of pins
5
Current rating
16A
Rated voltage
1kV
Connector pinout layout
4+PE
Electrical mounting
crimped
Connector variant
w/o contacts
Width in modules
1
Application - series/manufacturer
EPIC® MC 2.5
Mechanical durability
100 cycles
Operating temperature
-40...125°C
Gross weight6.65 g
Certificates
EAN code4044773438901
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10383200
9 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.